


SPN-12 | |
|---|---|
DigiKey Part Number | RPC1406-ND |
Manufacturer | |
Manufacturer Product Number | SPN-12 |
Description | CBL CLAMP P-TYPE FASTENER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black, Silver Fastener 0.750" (19.05mm) |
Datasheet | Datasheet |
EDA/CAD Models | SPN-12 Models |
Category | Material Steel |
Manufacturer Essentra Components | Color Black, Silver |
Series | Width 0.650" (16.51mm) |
Packaging Bulk | Panel Hole Size 0.266" (6.76mm) |
Part Status Active | Material Thickness 0.031" (0.80mm) |
Type Clamp, P-Type | Features Santoprene Protective Coating |
Type Attributes Cushioned | Screw Size 1/4" (M6) |
Opening Size 0.750" (19.05mm) | Bundle Center to Mounting Center 0.840" (21.34mm) |
Mounting Type Fastener |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,92000 € | 9,20 € |
| 25 | 0,86280 € | 21,57 € |
| 50 | 0,82160 € | 41,08 € |
| 100 | 0,78220 € | 78,22 € |
| 250 | 0,73320 € | 183,30 € |
| 500 | 0,69816 € | 349,08 € |
| 1.000 | 0,66482 € | 664,82 € |
| 2.500 | 0,62321 € | 1.558,03 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |



