


SPN-14 | |
|---|---|
DigiKey Part Number | RP989-ND |
Manufacturer | |
Manufacturer Product Number | SPN-14 |
Description | CBL CLAMP P-TYPE FASTENER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black, Silver Fastener 0.875" (22.22mm) |
Datasheet | Datasheet |
EDA/CAD Models | SPN-14 Models |
Category | Material Steel |
Manufacturer Essentra Components | Color Black, Silver |
Series | Width 0.650" (16.51mm) |
Packaging Bulk | Panel Hole Size 0.266" (6.76mm) |
Part Status Active | Material Thickness 0.031" (0.80mm) |
Type Clamp, P-Type | Features Santoprene Protective Coating |
Type Attributes Cushioned | Screw Size 1/4" (M6) |
Opening Size 0.875" (22.22mm) | Bundle Center to Mounting Center 0.900" (22.86mm) |
Mounting Type Fastener |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,93300 € | 9,33 € |
| 25 | 0,87440 € | 21,86 € |
| 50 | 0,83240 € | 41,62 € |
| 100 | 0,79270 € | 79,27 € |
| 300 | 0,73347 € | 220,04 € |
| 500 | 0,70750 € | 353,75 € |
| 1.000 | 0,67372 € | 673,72 € |
| 2.500 | 0,63154 € | 1.578,85 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |


