


SPNW-8 | |
|---|---|
DigiKey Part Number | RPC1271-ND |
Manufacturer | |
Manufacturer Product Number | SPNW-8 |
Description | CBL CLAMP P-TYPE FASTENER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black, Silver Fastener 0.500" (12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | SPNW-8 Models |
Category | Material Steel |
Manufacturer Essentra Components | Color Black, Silver |
Series | Width 0.750" (19.05mm) |
Packaging Bulk | Panel Hole Size 0.409" (10.39mm) |
Part Status Active | Material Thickness 0.031" (0.80mm) |
Type Clamp, P-Type | Features Neoprene Protective Coating |
Type Attributes Cushioned | Screw Size 3/8" (M10) |
Opening Size 0.500" (12.70mm) | Bundle Center to Mounting Center 0.750" (19.05mm) |
Mounting Type Fastener | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,95400 € | 9,54 € |
| 25 | 0,89360 € | 22,34 € |
| 50 | 0,85100 € | 42,55 € |
| 100 | 0,81020 € | 81,02 € |
| 300 | 0,74970 € | 224,91 € |
| 500 | 0,72312 € | 361,56 € |
| 1.000 | 0,68861 € | 688,61 € |
| 2.500 | 0,64550 € | 1.613,75 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |



