


NM-7-F7 | |
|---|---|
DigiKey Part Number | RPC4500-ND |
Manufacturer | |
Manufacturer Product Number | NM-7-F7 |
Description | CBL CLAMP P-TYPE GREEN FASTENER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Green Fastener 0.438" (11.13mm) |
Datasheet | Datasheet |
EDA/CAD Models | NM-7-F7 Models |
Category | Color Green |
Manufacturer Essentra Components | Width 0.500" (12.70mm) |
Series | Panel Hole Size 0.206" (5.23mm) |
Packaging Bulk | Material Thickness 0.062" (1.57mm) |
Part Status Active | Material Flammability Rating UL94 V-2 |
Type Clamp, P-Type | Features Eyelet, Heat Stabilized |
Opening Size 0.438" (11.13mm) | Screw Size #10 (M5) |
Mounting Type Fastener | Bundle Center to Mounting Center 0.623" (15.82mm) |
Material Polyamide (PA66), Nylon 6/6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 2,02000 € | 20,20 € |
| 25 | 1,89360 € | 47,34 € |
| 50 | 1,80320 € | 90,16 € |
| 100 | 1,71700 € | 171,70 € |
| 250 | 1,60940 € | 402,35 € |
| 500 | 1,53258 € | 766,29 € |
| 1.000 | 1,45944 € | 1.459,44 € |
| 2.500 | 1,36813 € | 3.420,33 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |




