


NM-8-F8 | |
|---|---|
DigiKey Part Number | NM-8-F8-ND |
Manufacturer | |
Manufacturer Product Number | NM-8-F8 |
Description | CBL CLAMP P-TYPE GREEN FASTENER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Green Fastener 0.500" (12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | NM-8-F8 Models |
Category | Color Green |
Manufacturer Essentra Components | Width 0.500" (12.70mm) |
Series | Panel Hole Size 0.206" (5.23mm) |
Packaging Bulk | Material Thickness 0.062" (1.57mm) |
Part Status Active | Material Flammability Rating UL94 V-2 |
Type Clamp, P-Type | Features Eyelet, Heat Stabilized |
Opening Size 0.500" (12.70mm) | Screw Size #10 (M5) |
Mounting Type Fastener | Bundle Center to Mounting Center 0.654" (16.61mm) |
Material Polyamide (PA66), Nylon 6/6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,43410 € | 717,05 € |
| Unit Price without VAT: | 1,43410 € |
|---|---|
| Unit Price with VAT: | 1,70658 € |


