Cable Clamp, P-Type Green Fastener 0.375" (9.53mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clamp, P-Type Green Fastener 0.375" (9.53mm)
Supporting your Project: Printed Circuit Board Solutions

NM-6-F6

DigiKey Part Number
RP803-ND
Manufacturer
Manufacturer Product Number
NM-6-F6
Description
CBL CLAMP P-TYPE GREEN FASTENER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Green Fastener 0.375" (9.53mm)
Datasheet
 Datasheet
EDA/CAD Models
NM-6-F6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, P-Type
Type Attributes
-
Opening Size
0.375" (9.53mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Green
Length
-
Width
0.500" (12.70mm)
Height
-
Panel Hole Size
0.206" (5.23mm)
Material Thickness
0.062" (1.57mm)
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
Eyelet, Heat Stabilized
Screw Size
#10 (M5)
Bundle Center to Mounting Center
0.592" (15.04mm)
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 310
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,04000 €2,04 €
101,73200 €17,32 €
251,62360 €40,59 €
501,54640 €77,32 €
1001,47230 €147,23 €
2501,38012 €345,03 €
5001,31422 €657,11 €
1.0001,25150 €1.251,50 €
2.5001,17320 €2.933,00 €
Manufacturers Standard Package
Unit Price without VAT:2,04000 €
Unit Price with VAT:2,42760 €