


NE5 | |
|---|---|
DigiKey Part Number | RPC1846-ND |
Manufacturer | |
Manufacturer Product Number | NE5 |
Description | CBL CLAMP P-TYPE FASTENER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black, Silver Fastener 0.313" (7.95mm) |
Datasheet | Datasheet |
EDA/CAD Models | NE5 Models |
Category | Material Aluminum |
Manufacturer Essentra Components | Color Black, Silver |
Series | Width 0.375" (9.53mm) |
Packaging Bulk | Panel Hole Size 0.204" (5.18mm) |
Part Status Active | Material Thickness 0.031" (0.80mm) |
Type Clamp, P-Type | Features Protective Coating |
Opening Size 0.313" (7.95mm) | Screw Size #10 (M5) |
Mounting Type Fastener | Bundle Center to Mounting Center 0.560" (14.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,62400 € | 6,24 € |
| 25 | 0,58480 € | 14,62 € |
| 50 | 0,55680 € | 27,84 € |
| 100 | 0,53030 € | 53,03 € |
| 250 | 0,49704 € | 124,26 € |
| 500 | 0,47326 € | 236,63 € |
| 1.000 | 0,45066 € | 450,66 € |
| 3.000 | 0,41704 € | 1.251,12 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |


