


NE6 | |
|---|---|
DigiKey Part Number | RPC1847-ND |
Manufacturer | |
Manufacturer Product Number | NE6 |
Description | CBL CLAMP P-TYPE FASTENER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black, Silver Fastener 0.375" (9.53mm) |
Datasheet | Datasheet |
EDA/CAD Models | NE6 Models |
Category | Material Aluminum |
Manufacturer Essentra Components | Color Black, Silver |
Series | Width 0.375" (9.53mm) |
Packaging Bulk | Panel Hole Size 0.204" (5.18mm) |
Part Status Active | Material Thickness 0.031" (0.80mm) |
Type Clamp, P-Type | Features Protective Coating |
Opening Size 0.375" (9.53mm) | Screw Size #10 (M5) |
Mounting Type Fastener | Bundle Center to Mounting Center 0.590" (14.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,68800 € | 6,88 € |
| 25 | 0,64440 € | 16,11 € |
| 50 | 0,61380 € | 30,69 € |
| 100 | 0,58440 € | 58,44 € |
| 250 | 0,54780 € | 136,95 € |
| 500 | 0,52164 € | 260,82 € |
| 1.000 | 0,49673 € | 496,73 € |
| 3.000 | 0,45968 € | 1.379,04 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |







