Cable Clamp, P-Type Black, Silver Fastener 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clamp, P-Type Black, Silver Fastener 0.250" (6.35mm)
Supporting your Project: Printed Circuit Board Solutions

NE4

DigiKey Part Number
RPC1361-ND
Manufacturer
Manufacturer Product Number
NE4
Description
CBL CLAMP P-TYPE FASTENER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Black, Silver Fastener 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
NE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, P-Type
Type Attributes
-
Opening Size
0.250" (6.35mm)
Mounting Type
Fastener
Material
Aluminum
Color
Black, Silver
Length
-
Width
0.375" (9.53mm)
Height
-
Panel Hole Size
0.204" (5.18mm)
Material Thickness
0.031" (0.80mm)
Material Flammability Rating
-
Adhesive
-
Features
Protective Coating
Screw Size
#10 (M5)
Bundle Center to Mounting Center
0.530" (13.46mm)
Panel Thickness
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.812
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,48100 €4,81 €
250,45080 €11,27 €
500,42940 €21,47 €
1000,40890 €40,89 €
2500,38324 €95,81 €
5000,36492 €182,46 €
1.0000,34751 €347,51 €
3.0000,32158 €964,74 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €