


FCRC-13C | |
|---|---|
DigiKey Part Number | RPC1739-ND |
Manufacturer | |
Manufacturer Product Number | FCRC-13C |
Description | CBL CLIP FLAT NAT ADH FASTENER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Flat Natural Adhesive, Fastener |
Datasheet | Datasheet |
EDA/CAD Models | FCRC-13C Models |
Category | Mounting Type Adhesive, Fastener |
Manufacturer Essentra Components | Material Polyamide (PA66), Nylon 6/6 |
Series | Color Natural |
Packaging Bulk | Length 2.240" (56.90mm) |
Part Status Active | Width 0.630" (16.00mm) |
Type Clip, Flat | Material Flammability Rating UL94 V-2 |
Type Attributes Cover, Locking | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,68700 € | 6,87 € |
| 25 | 0,64320 € | 16,08 € |
| 50 | 0,61240 € | 30,62 € |
| 100 | 0,58310 € | 58,31 € |
| 300 | 0,53957 € | 161,87 € |
| 500 | 0,52046 € | 260,23 € |
| 1.000 | 0,49560 € | 495,60 € |
| 2.500 | 0,46457 € | 1.161,42 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |




