
FCRCSH-13B-4 | |
|---|---|
DigiKey Part Number | FCRCSH-13B-4-ND |
Manufacturer | |
Manufacturer Product Number | FCRCSH-13B-4 |
Description | CBL CLIP FLAT NATURAL FASTENER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Flat Natural Fastener 1.620" (41.15mm) |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer Essentra Components | Length 2.040" (51.82mm) |
Packaging Bulk | Width 0.625" (15.88mm) |
Part Status Active | Height 0.575" (14.60mm) |
Type Clip, Flat | Panel Hole Size 0.218" (5.54mm) |
Type Attributes Base | Material Flammability Rating UL94 V-2 |
Opening Size 1.620" (41.15mm) | Features Serrated with Hole |
Mounting Type Fastener | Screw Size #12 (M5) |
Material Polyamide (PA66), Nylon 6/6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,46400 € | 146,40 € |
| Unit Price without VAT: | 1,46400 € |
|---|---|
| Unit Price with VAT: | 1,74216 € |


