


FCRC-13B-4 | |
|---|---|
DigiKey Part Number | RPC1738-ND |
Manufacturer | |
Manufacturer Product Number | FCRC-13B-4 |
Description | CBL CLIP FLAT NATURAL FASTENER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Flat Natural Fastener 1.620" (41.15mm) |
Datasheet | Datasheet |
EDA/CAD Models | FCRC-13B-4 Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Natural |
Series | Length 2.040" (51.82mm) |
Packaging Bulk | Width 0.625" (15.88mm) |
Part Status Active | Height 0.575" (14.60mm) |
Type Clip, Flat | Panel Hole Size 0.218" (5.54mm) |
Type Attributes Base | Material Flammability Rating UL94 V-2 |
Opening Size 1.620" (41.15mm) | Screw Size #12 (M5) |
Mounting Type Fastener | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,87800 € | 8,78 € |
| 25 | 0,82280 € | 20,57 € |
| 50 | 0,78320 € | 39,16 € |
| 100 | 0,74590 € | 74,59 € |
| 300 | 0,69017 € | 207,05 € |
| 500 | 0,66574 € | 332,87 € |
| 1.000 | 0,63395 € | 633,95 € |
| 2.500 | 0,59426 € | 1.485,65 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |


