


CGLN-NPT-3/8-BK | |
|---|---|
DigiKey Part Number | RPC3639-ND |
Manufacturer | |
Manufacturer Product Number | CGLN-NPT-3/8-BK |
Description | LOCK NUT 22.00MM NYLON NPT-3/8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NPT-3/8 Locknut Nut 0.866" (22.00mm) Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Locknut | |
Thread Size | NPT-3/8 | |
Thickness | 0.197" (5.00mm) | |
Width | 0.866" (22.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 5 | 0,42200 € | 2,11 € |
| 10 | 0,39100 € | 3,91 € |
| 25 | 0,35680 € | 8,92 € |
| 50 | 0,33400 € | 16,70 € |
| 100 | 0,31370 € | 31,37 € |
| 300 | 0,28583 € | 85,75 € |
| 500 | 0,27446 € | 137,23 € |
| 1.000 | 0,26046 € | 260,46 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |



