7211 495
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7211 495

DigiKey Part Number
1920-1110-ND
Manufacturer
Manufacturer Product Number
7211 495
Description
LOCK NUT 22MM POLYAMIDE NPT-3/8
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
NPT-3/8 Locknut Nut 0.866" (22.00mm) Polyamide
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
50 per Pkg
Part Status
Active
Type
Locknut
Thread Size
NPT-3/8
Thickness
0.197" (5.00mm)
Width
0.866" (22.00mm)
Material
Polyamide
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.967
Factory Stock: 7.350
Check for Additional Incoming Stock
All prices are in EUR
50 per Pkg
QuantityUnit PriceExt Price
10,35000 €0,35 €
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €