




CG-NPT-3/8-2-BK | |
|---|---|
DigiKey Part Number | RPC2236-ND |
Manufacturer | |
Manufacturer Product Number | CG-NPT-3/8-2-BK |
Description | CABLE GLAND 5-10MM 3/8" NPT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon 3/8" NPT Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.197" (5.00mm) | |
Outside Cable Diameter (Max) | 0.394" (10.00mm) | |
Thread Size | 3/8" NPT | |
Thread Length | 0.571" (14.50mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.669" (17.0mm) | |
Material | Polyamide (PA), Nylon | |
Includes | Sealing Gland, Sealing Nut | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,28200 € | 12,82 € |
| 25 | 1,20160 € | 30,04 € |
| 50 | 1,14400 € | 57,20 € |
| 100 | 1,08930 € | 108,93 € |
| 300 | 1,00800 € | 302,40 € |
| 500 | 0,97228 € | 486,14 € |
| 1.000 | 0,92588 € | 925,88 € |
| 2.500 | 0,86793 € | 2.169,82 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |


