17W03221 | |
|---|---|
DigiKey Part Number | RPC9850-ND |
Manufacturer | |
Manufacturer Product Number | 17W03221 |
Description | FLAT WASHER, .128 ID, .322 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.062" (1.58mm) Thick Nylon |
EDA/CAD Models | 17W03221 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.128" (3.25mm) |
Series | Diameter - Outside 0.322" (8.18mm) |
Packaging Bulk | Thickness 0.062" (1.58mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56.000 | 0,02356 € | 1.319,36 € |
| Unit Price without VAT: | 0,02356 € |
|---|---|
| Unit Price with VAT: | 0,02804 € |



