


17W03123B | |
|---|---|
DigiKey Part Number | RPC6853-ND |
Manufacturer | |
Manufacturer Product Number | 17W03123B |
Description | FLAT WASHER, NYLON, BLACK, .130 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.062" (1.57mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W03123B Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.130" (3.30mm) |
Series | Diameter - Outside 0.318" (8.08mm) |
Packaging Bulk | Thickness 0.062" (1.57mm) |
Part Status Active | Material Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17W03123 | Essentra Components | 750 | RPC6903-ND | 0,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,07600 € | 0,38 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,06440 € | 1,61 € |
| 50 | 0,05940 € | 2,97 € |
| 100 | 0,05540 € | 5,54 € |
| 250 | 0,05064 € | 12,66 € |
| 500 | 0,04752 € | 23,76 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

