


17W03123 | |
|---|---|
DigiKey Part Number | RPC6903-ND |
Manufacturer | |
Manufacturer Product Number | 17W03123 |
Description | WASHER FLAT NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.062" (1.57mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W03123 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.130" (3.30mm) |
Series | Diameter - Outside 0.318" (8.08mm) |
Packaging Bulk | Thickness 0.062" (1.57mm) |
Part Status Active | Material Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17W03123B | Essentra Components | 775 | RPC6853-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 5 | 0,10200 € | 0,51 € |
| 10 | 0,09300 € | 0,93 € |
| 25 | 0,08440 € | 2,11 € |
| 50 | 0,07820 € | 3,91 € |
| 100 | 0,07290 € | 7,29 € |
| 250 | 0,06672 € | 16,68 € |
| 500 | 0,06268 € | 31,34 € |
| 1.000 | 0,05904 € | 59,04 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

