Parametric Equivalent

14HTSP019B | |
|---|---|
DigiKey Part Number | 145-14HTSP019B-ND |
Manufacturer | |
Manufacturer Product Number | 14HTSP019B |
Description | HEX THREADED STANDOFF, #4-40 THR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Nylon 0.625" (15.88mm) 5/8" Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.625" (15.88mm) 5/8" |
Part Status Active | Length - Overall 0.625" (15.88mm) 5/8" |
Type | Material |
Threaded/Unthreaded Threaded | Color Black |
Gender Female, Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 14HTSP019 | Essentra Components | 909 | 145-14HTSP019-ND | 0,52000 € | Parametric Equivalent |
| 1902F | Keystone Electronics | 19.840 | 36-1902F-ND | 0,72000 € | Parametric Equivalent |
| 2106-440-N | RAF Electronic Hardware | 434 | 1772-2034-ND | 0,63000 € | Parametric Equivalent |
| 4300J | ABBATRON | 0 | 6463-4300J-ND | 0,39957 € | Parametric Equivalent |
| 8440D | Keystone Electronics | 143 | 36-8440D-ND | 1,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31966 € | 319,66 € |
| Unit Price without VAT: | 0,31966 € |
|---|---|
| Unit Price with VAT: | 0,38040 € |





