Parametric Equivalent
Parametric Equivalent

Category | Gender Female, Female |
Mfr | Screw, Thread Size |
Packaging Bag | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Part Status Active | Between Board Height 0.625" (15.88mm) 5/8" |
Type | Length - Overall 0.625" (15.88mm) 5/8" |
Threaded/Unthreaded Threaded | Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 14HTSP019 | Essentra Components | 909 | 145-14HTSP019-ND | 0,52000 € | Parametric Equivalent |
| 14HTSP019B | Essentra Components | 0 | 145-14HTSP019B-ND | 0,31966 € | Parametric Equivalent |
| 1902F | Keystone Electronics | 19.840 | 36-1902F-ND | 0,72000 € | Parametric Equivalent |
| 2106-440-N | RAF Electronic Hardware | 434 | 1772-2034-ND | 0,63000 € | Parametric Equivalent |
| 8440D | Keystone Electronics | 143 | 36-8440D-ND | 1,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39957 € | 399,57 € |
| Unit Price without VAT: | 0,39957 € |
|---|---|
| Unit Price with VAT: | 0,47549 € |





