



2106-440-N | |
|---|---|
DigiKey Part Number | 1772-2034-ND |
Manufacturer | |
Manufacturer Product Number | 2106-440-N |
Description | HEX STANDOFF #4-40 NYLON 5/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Nylon 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
EDA/CAD Models | 2106-440-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.625" (15.88mm) 5/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 5 | 0,52800 € | 2,64 € |
| 10 | 0,49100 € | 4,91 € |
| 25 | 0,44880 € | 11,22 € |
| 50 | 0,42060 € | 21,03 € |
| 100 | 0,39560 € | 39,56 € |
| 250 | 0,36660 € | 91,65 € |
| 500 | 0,34726 € | 173,63 € |
| 1.000 | 0,32998 € | 329,98 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

