



26011114200 | |
|---|---|
DigiKey Part Number | RPC2517-ND |
Manufacturer | |
Manufacturer Product Number | 26011114200 |
Description | CAM LATCH PADLCKABL PNL MT ZAMAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cam Latch, Padlockable Square (Rounded Corners) - 20.20mm Cutout Panel Mount Zamak, Chrome Plated |
Datasheet | Datasheet |
EDA/CAD Models | 26011114200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cam Latch, Padlockable | |
Panel Cutout Dimensions | Square (Rounded Corners) - 20.20mm | |
Mounting Type | Panel Mount | |
Material | Zamak, Chrome Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,96000 € | 9,96 € |
| 5 | 8,51400 € | 42,57 € |
| 10 | 7,95800 € | 79,58 € |
| 25 | 7,27840 € | 181,96 € |
| 50 | 6,80300 € | 340,15 € |
| 100 | 6,35850 € | 635,85 € |
| 250 | 5,88436 € | 1.471,09 € |
| Unit Price without VAT: | 9,96000 € |
|---|---|
| Unit Price with VAT: | 11,85240 € |














