



30403166 | |
|---|---|
DigiKey Part Number | RPC2560-ND |
Manufacturer | |
Manufacturer Product Number | 30403166 |
Description | CAMS FOR QUARTER TURN LOCKS CAM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cam With Stopper 0.787" (20.00mm) Cam Height 1.772" (45.00mm) Cam Length Steel, Zinc Plated |
Datasheet | Datasheet |
EDA/CAD Models | 30403166 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cam With Stopper | |
Cam Length | 1.772" (45.00mm) | |
Cam Height | 0.787" (20.00mm) | |
Cam Width | 0.748" (19.00mm) | |
Material | Steel, Zinc Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 5 | 1,29600 € | 6,48 € |
| 10 | 1,21100 € | 12,11 € |
| 25 | 1,10760 € | 27,69 € |
| 50 | 1,03520 € | 51,76 € |
| 100 | 0,96750 € | 96,75 € |
| 250 | 0,88484 € | 221,21 € |
| 500 | 0,82704 € | 413,52 € |
| 1.000 | 0,77301 € | 773,01 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |















