



0621100 | |
|---|---|
DigiKey Part Number | RPC2346-ND |
Manufacturer | |
Manufacturer Product Number | 0621100 |
Description | CAM LATCH PANEL MNT ZAMAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cam Latch Square (Rounded Corners) - 20.20mm Cutout Panel Mount Zamak, Chrome Plated |
Datasheet | Datasheet |
EDA/CAD Models | 0621100 Models |
Category | Type Cam Latch |
Manufacturer Essentra Access Solutions | Panel Cutout Dimensions Square (Rounded Corners) - 20.20mm |
Series | Mounting Type Panel Mount |
Packaging Bulk | Material Zamak, Chrome Plated |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,26000 € | 7,26 € |
| 5 | 6,20000 € | 31,00 € |
| 10 | 5,79500 € | 57,95 € |
| 25 | 5,30000 € | 132,50 € |
| 50 | 4,95360 € | 247,68 € |
| 100 | 4,63010 € | 463,01 € |
| 250 | 4,23448 € | 1.058,62 € |
| 500 | 4,12286 € | 2.061,43 € |
| Unit Price without VAT: | 7,26000 € |
|---|---|
| Unit Price with VAT: | 8,63940 € |















