



30403163 | |
|---|---|
DigiKey Part Number | RPC2558-ND |
Manufacturer | |
Manufacturer Product Number | 30403163 |
Description | CAMS FOR QUARTER TURN LOCKS CAM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cam With Stopper 0.551" (14.00mm) Cam Height 1.772" (45.00mm) Cam Length Steel, Zinc Plated |
Datasheet | Datasheet |
EDA/CAD Models | 30403163 Models |
Category | Type Cam With Stopper |
Manufacturer Essentra Access Solutions | Cam Length 1.772" (45.00mm) |
Series | Cam Height 0.551" (14.00mm) |
Packaging Bulk | Cam Width 0.748" (19.00mm) |
Part Status Active | Material Steel, Zinc Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 5 | 1,00000 € | 5,00 € |
| 10 | 0,93400 € | 9,34 € |
| 25 | 0,85400 € | 21,35 € |
| 50 | 0,79840 € | 39,92 € |
| 100 | 0,74620 € | 74,62 € |
| 250 | 0,68248 € | 170,62 € |
| 500 | 0,63788 € | 318,94 € |
| 1.000 | 0,59621 € | 596,21 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |















