



008222000 | |
|---|---|
DigiKey Part Number | RPC2303-ND |
Manufacturer | |
Manufacturer Product Number | 008222000 |
Description | SWING HANDLE SCREW PLAS SPRING |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Swinghandle Rectangular - 150.00mm x 25.00mm Cutout Screw Holes, Back Plastic, Black Coating |
Datasheet | Datasheet |
EDA/CAD Models | 008222000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Swinghandle | |
Panel Cutout Dimensions | Rectangular - 150.00mm x 25.00mm | |
Mounting Type | Screw Holes, Back | |
Material | Plastic, Black Coating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,55000 € | 63,55 € |
| 5 | 54,32400 € | 271,62 € |
| 10 | 50,77600 € | 507,76 € |
| 25 | 47,17160 € | 1.179,29 € |
| Unit Price without VAT: | 63,55000 € |
|---|---|
| Unit Price with VAT: | 75,62450 € |














