
EPC901-CSP32-033 | |
|---|---|
DigiKey Part Number | 2199-EPC901-CSP32-033TR-ND - Tape & Reel (TR) 2199-EPC901-CSP32-033CT-ND - Cut Tape (CT) 2199-EPC901-CSP32-033DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC901-CSP32-033 |
Description | IC CCD LINE SENSOR 1024X1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | CCD Image Sensor 1024H x 1V 7.5µm x 120µm 32-CSP (8.08x1.32) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ESPROS Photonics AG | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | CCD | |
Pixel Size | 7.5µm x 120µm | |
Active Pixel Array | 1024H x 1V | |
Frames per Second | 44000.0 | |
Voltage - Supply | 2.7V ~ 3.45V | |
Package / Case | 32-XFBGA, CSPBGA | |
Supplier Device Package | 32-CSP (8.08x1.32) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,23000 € | 28,23 € |
| 10 | 22,88100 € | 228,81 € |
| 100 | 21,24910 € | 2.124,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 18,02520 € | 18.025,20 € |
| Unit Price without VAT: | 28,23000 € |
|---|---|
| Unit Price with VAT: | 33,59370 € |











