S-120VL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-120VL

DigiKey Part Number
2640-S-120VL-ND
Manufacturer
Manufacturer Product Number
S-120VL
Description
SENSOR PHOTODIODE 970NM PVC WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Photodiode 970nm Chip with 30 Gauge PVC Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
OSI Optoelectronics, Inc.
Series
Packaging
Bulk
Part Status
Active
Wavelength
970nm
Color - Enhanced
-
Spectral Range
-
Diode Type
Planar Diffusion
Responsivity @ nm
0.65 A/W @ 970nm
Response Time
-
Current - Dark (Typ)
-
Active Area
105.7mm²
Viewing Angle
-
Operating Temperature
-
Mounting Type
Free Hanging
Package / Case
Chip with 30 Gauge PVC Wire
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,71000 €26,71 €
1021,59400 €215,94 €
10018,64080 €1.864,08 €
Manufacturers Standard Package
Unit Price without VAT:26,71000 €
Unit Price with VAT:31,78490 €