
EPC905-CSP32-033 | |
|---|---|
DigiKey Part Number | 2199-EPC905-CSP32-033TR-ND - Tape & Reel (TR) 2199-EPC905-CSP32-033CT-ND - Cut Tape (CT) 2199-EPC905-CSP32-033DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC905-CSP32-033 |
Description | CCD LINE SENSOR 128X1, PIXEL PIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | CCD Image Sensor 128H x 1V 30µm x 120µm 32-CSP (8.08x1.32) |
Datasheet | Datasheet |
Category | Active Pixel Array 128H x 1V |
Manufacturer ESPROS Photonics AG | Frames per Second 143000.0 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 3.45V |
Part Status Active | Package / Case 32-XFBGA, CSPBGA |
Type CCD | Supplier Device Package 32-CSP (8.08x1.32) |
Pixel Size 30µm x 120µm | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,47000 € | 25,47 € |
| 5 | 23,33800 € | 116,69 € |
| 10 | 22,54400 € | 225,44 € |
| 25 | 21,59520 € | 539,88 € |
| 50 | 20,94620 € | 1.047,31 € |
| 100 | 20,90960 € | 2.090,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 18,70150 € | 18.701,50 € |
| Unit Price without VAT: | 25,47000 € |
|---|---|
| Unit Price with VAT: | 30,30930 € |







