FC-135R 32.7680KA-AC0 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


EPSON
In Stock: 12.013
Unit Price: 0,56000 €
Datasheet

Similar


EPSON
In Stock: 3.666
Unit Price: 1,15000 €
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 0,31117 €
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 0,32190 €
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 0,86528 €
Datasheet

Similar


EPSON
In Stock: 14.075
Unit Price: 0,43000 €
Datasheet

Similar


EPSON
In Stock: 58.725
Unit Price: 2,26000 €
Datasheet

Similar


EPSON
In Stock: 3.249
Unit Price: 0,40000 €
Datasheet

Similar


EPSON
In Stock: 7.996
Unit Price: 2,26000 €
Datasheet

Similar


EPSON
In Stock: 66.511
Unit Price: 0,40000 €
Datasheet

Similar


EPSON
In Stock: 5.383
Unit Price: 0,43000 €
Datasheet

Similar


EPSON
In Stock: 4.764
Unit Price: 0,93000 €
Datasheet

Similar


EPSON
In Stock: 5.116
Unit Price: 0,46000 €
Datasheet

Similar


EPSON
In Stock: 28.277
Unit Price: 2,26000 €
Datasheet
32.768 kHz ±20ppm Crystal 9pF 50 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC-135R 32.7680KA-AC0

DigiKey Part Number
114-FC-135R32.7680KA-AC0TR-ND - Tape & Reel (TR)
114-FC-135R32.7680KA-AC0CT-ND - Cut Tape (CT)
114-FC-135R32.7680KA-AC0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC-135R 32.7680KA-AC0
Description
CRYSTAL 32.7680KHZ 9PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 9pF 50 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
50 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,39900 €3,99 €
250,37760 €9,44 €
500,36220 €18,11 €
1000,34720 €34,72 €
2500,32832 €82,08 €
5000,31474 €157,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,30171 €301,71 €
2.0000,28924 €578,48 €
3.0000,28218 €846,54 €
5.0000,27354 €1.367,70 €
7.0000,26799 €1.875,93 €
10.0000,26223 €2.622,30 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €