32.768 kHz ±10ppm Crystal 9pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC-135 32.7680KF-AC0

DigiKey Part Number
114-FC-13532.7680KF-AC0TR-ND - Tape & Reel (TR)
114-FC-13532.7680KF-AC0CT-ND - Cut Tape (CT)
114-FC-13532.7680KF-AC0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC-135 32.7680KF-AC0
Description
CRYSTAL 32.7680KHZ 9PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
32.768 kHz ±10ppm Crystal 9pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
70 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (3.2x1.5)
Frequency
32.768 kHz
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.035" (0.90mm)
Load Capacitance
9pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FC-135R 32.7680KF-AC0EPSON534114-FC-135R32.7680KF-AC0CT-ND0,56000 €Similar
FC-135R 32.7680KF-AC3EPSON13.782SER4075CT-ND1,22000 €Similar
ABS06-32.768KHZ-7-1-TAbracon LLC1.746535-ABS06-32.768KHZ-7-1-TCT-ND1,40000 €Similar
ABS06-32.768KHZ-9-1-TAbracon LLC68.810535-10247-1-ND0,82000 €Similar
ABS07-166-32.768KHZ-TAbracon LLC26.321535-14514-1-ND0,62000 €Similar
In-Stock: 361
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,45200 €4,52 €
250,42760 €10,69 €
500,41000 €20,50 €
1000,39310 €39,31 €
2500,37176 €92,94 €
5000,35634 €178,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,34161 €341,61 €
2.0000,32748 €654,96 €
3.0000,31949 €958,47 €
5.0000,30971 €1.548,55 €
7.0000,30343 €2.124,01 €
10.0000,29691 €2.969,10 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €