FC-12D 32.7680KA-A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


EPSON
In Stock: 173
Unit Price: 1,61000 €
Datasheet

Similar


EPSON
In Stock: 24.822
Unit Price: 0,56000 €
Datasheet
Image for FC-12D 32.7680KA-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC-12D 32.7680KA-A

DigiKey Part Number
FC-12D32.7680KA-A-ND
Manufacturer
Manufacturer Product Number
FC-12D 32.7680KA-A
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 75 kOhms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
75 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
4-SMD (2.05x1.25)
Frequency
32.768 kHz
Size / Dimension
0.081" L x 0.049" W (2.05mm x 1.25mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.014" (0.35mm)
Load Capacitance
12.5pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FC1610AN 32.7680KA-A3EPSON173SER4215CT-ND1,61000 €Similar
FC2012AN 32.768K-C5NN60KC7EPSON24.822114-FC2012AN32.768K-C5NN60KC7CT-ND0,56000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types