FA-238V 12.0000MD-G0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


YIC
In Stock: 5.894
Unit Price: 0,10000 €
Datasheet

Similar


TXC CORPORATION
In Stock: 4.105
Unit Price: 0,96000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.587
Unit Price: 0,71000 €
Datasheet
4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-238V 12.0000MD-G0

DigiKey Part Number
SER4207TR-ND - Tape & Reel (TR)
SER4207DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FA-238V 12.0000MD-G0
Description
CRYSTAL 12.0000MHZ 20PF SMD
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 20pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-238V 12.0000MD-G0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Digi-Reel®
Part Status
Obsolete
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types