


FH1200001 | |
|---|---|
DigiKey Part Number | FH1200001TR-ND - Tape & Reel (TR) FH1200001CT-ND - Cut Tape (CT) FH1200001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH1200001 |
Description | CRYSTAL 12.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 20pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,61700 € | 6,17 € |
| 25 | 0,58280 € | 14,57 € |
| 50 | 0,55880 € | 27,94 € |
| 100 | 0,53570 € | 53,57 € |
| 250 | 0,50656 € | 126,64 € |
| 500 | 0,48562 € | 242,81 € |
| 1.000 | 0,46554 € | 465,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,43541 € | 1.306,23 € |
| 6.000 | 0,41743 € | 2.504,58 € |
| 9.000 | 0,40726 € | 3.665,34 € |
| 15.000 | 0,39481 € | 5.922,15 € |
| 21.000 | 0,38682 € | 8.123,22 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |




