
FA-20H 40.0000MF10Z-K3 | |
|---|---|
DigiKey Part Number | SER4045TR-ND - Tape & Reel (TR) SER4045CT-ND - Cut Tape (CT) SER4045DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-20H 40.0000MF10Z-K3 |
Description | CRYSTAL 40.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-20H 40.0000MF10Z-K3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 75°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,98100 € | 9,81 € |
| 25 | 0,92800 € | 23,20 € |
| 50 | 0,88960 € | 44,48 € |
| 100 | 0,85270 € | 85,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,80640 € | 201,60 € |
| 500 | 0,77308 € | 386,54 € |
| 750 | 0,75421 € | 565,66 € |
| 1.250 | 0,73112 € | 913,90 € |
| 1.750 | 0,71630 € | 1.253,53 € |
| 2.500 | 0,70093 € | 1.752,33 € |
| 3.000 | 0,69319 € | 2.079,57 € |
| 6.000 | 0,66459 € | 3.987,54 € |
| 6.250 | 0,66295 € | 4.143,44 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |







