SIWN917M100LGTBA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Silicon Labs
In Stock: 0
Unit Price: 15,16661 €
Datasheet
IC RF TxRx + MCU Bluetooth, WiFi 802.11b/g/n/ax, Bluetooth v5.4 2.4GHz 84-VFQFN Dual Rows, Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIWN917M100LGTBA

DigiKey Part Number
336-SIWN917M100LGTBA-ND
Manufacturer
Manufacturer Product Number
SIWN917M100LGTBA
Description
IC RF TXRX+MCU BLE 84QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth, WiFi 802.11b/g/n/ax, Bluetooth v5.4 2.4GHz 84-VFQFN Dual Rows, Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
-
Frequency
Data Rate (Max)
54Mbps
Power - Output
20dBm
Sensitivity
-97.5dBm
Memory Size
4MB Flash, 672kB SRAM
Serial Interfaces
ADC, GPIO, I2C, I2S, SDIO, SPI, UART
GPIO
41
Voltage - Supply
1.71V ~ 3.63V
Current - Receiving
18mA
Current - Transmitting
10mA ~ 17mA
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
84-VFQFN Dual Rows, Exposed Pad
Supplier Device Package
84-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,78000 €4,78 €
104,13500 €41,35 €
253,91200 €97,80 €
1003,60540 €360,54 €
2603,41408 €887,66 €
5203,28477 €1.708,08 €
1.0403,16297 €3.289,49 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,78000 €
Unit Price with VAT:5,68820 €