
FA-20H 30.0000MF20X-W0 | |
|---|---|
DigiKey Part Number | SER4246TR-ND - Tape & Reel (TR) SER4246CT-ND - Cut Tape (CT) SER4246DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-20H 30.0000MF20X-W0 |
Description | CRYSTAL 30.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,47800 € | 4,78 € |
| 25 | 0,45160 € | 11,29 € |
| 50 | 0,43280 € | 21,64 € |
| 100 | 0,41480 € | 41,48 € |
| 250 | 0,39232 € | 98,08 € |
| 500 | 0,37608 € | 188,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36053 € | 360,53 € |
| 2.000 | 0,34563 € | 691,26 € |
| 3.000 | 0,33719 € | 1.011,57 € |
| 5.000 | 0,32687 € | 1.634,35 € |
| 7.000 | 0,32024 € | 2.241,68 € |
| 10.000 | 0,31337 € | 3.133,70 € |
| 12.000 | 0,30991 € | 3.718,92 € |
| 24.000 | 0,29712 € | 7.130,88 € |
| 25.000 | 0,29638 € | 7.409,50 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |











