
TDZ3V9J,115 | |
|---|---|
DigiKey Part Number | 1727-1759-2-ND - Tape & Reel (TR) 1727-1759-1-ND - Cut Tape (CT) 1727-1759-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDZ3V9J,115 |
Description | DIODE ZENER 3.9V 500MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 500 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | TDZ3V9J,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16300 € | 1,63 € |
| 50 | 0,11700 € | 5,85 € |
| 100 | 0,10170 € | 10,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05496 € | 164,88 € |
| 6.000 | 0,04934 € | 296,04 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |











