Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FA-20H 19.2000MF10Z-C | |
|---|---|
DigiKey Part Number | FA-20H19.2000MF10Z-C-ND |
Manufacturer | |
Manufacturer Product Number | FA-20H 19.2000MF10Z-C |
Description | CRYSTAL 19.2000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz ±10ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-20H 19.2000MF10Z-C Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 75°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 19.2 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±10ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-20H 19.2000MF10Z-C0 | EPSON | 0 | FA-20H19.2000MF10Z-C0-ND | 0,32963 € | Parametric Equivalent |
| FA-20H 19.2000MF10Z-C3 | EPSON | 0 | FA-20H19.2000MF10Z-C3-ND | 0,83436 € | Parametric Equivalent |
| FA-20H 19.2000MF10Z-C5 | EPSON | 0 | 114-FA-20H19.2000MF10Z-C5TR-ND | 0,33181 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,83430 € | 83,43 € |
| Unit Price without VAT: | 0,83430 € |
|---|---|
| Unit Price with VAT: | 0,99282 € |


