Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FA-128 19.2000MF10Z-W | |
|---|---|
DigiKey Part Number | FA-12819.2000MF10Z-W-ND |
Manufacturer | |
Manufacturer Product Number | FA-128 19.2000MF10Z-W |
Description | CRYSTAL 19.2000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz ±10ppm Crystal 12pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-128 19.2000MF10Z-W Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 75°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 19.2 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±10ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-128 19.2000MF10Z-W0 | EPSON | 0 | FA-12819.2000MF10Z-W0-ND | 0,23366 € | Parametric Equivalent |
| FA-128 19.2000MF10Z-W3 | EPSON | 0 | FA-12819.2000MF10Z-W3-ND | 0,68500 € | Parametric Equivalent |
| FA-128 19.2000MF10Z-W5 | EPSON | 0 | 114-FA-12819.2000MF10Z-W5TR-ND | 0,21853 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,68500 € | 68,50 € |
| Unit Price without VAT: | 0,68500 € |
|---|---|
| Unit Price with VAT: | 0,81515 € |


