Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 510 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKXF451ELL220MK25S | Chemi-Con | 40 | 565-EKXF451ELL220MK25S-ND | 1,74000 € | Upgrade |
| 226KFM400M | CORNELL DUBILIER KNOWLES | 1.954 | 226KFM400M-ND | 1,80000 € | Parametric Equivalent |
| ESG226M400AL4AA | KEMET | 90 | 399-6090-ND | 1,33000 € | Parametric Equivalent |
| ESG226M400AL4EA | KEMET | 0 | 399-ESG226M400AL4EATB-ND | 0,32114 € | Parametric Equivalent |
| UPW2E220MHD | Nichicon | 386 | 493-2023-ND | 0,90000 € | Parametric Equivalent |






