



UPW2F220MHD | |
|---|---|
DigiKey Part Number | 493-2037-ND |
Manufacturer | |
Manufacturer Product Number | UPW2F220MHD |
Description | CAP ALUM 22UF 20% 315V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 315 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW2F220MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 120 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 192 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.984" (25.00mm) |
Voltage - Rated 315 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVZ2F220MHD | Nichicon | 680 | 493-1428-ND | 0,83000 € | Direct |
| UCS2V220MHD | Nichicon | 241 | 493-5881-ND | 1,23000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,62400 € | 6,24 € |
| 50 | 0,47520 € | 23,76 € |
| 100 | 0,42830 € | 42,83 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

