B43041A4476M is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 615
Unit Price: 2,92000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 1.004
Unit Price: 3,14000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,82529 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 4,24000 €
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: 2,21000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 529
Unit Price: 2,05000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,73138 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 790
Unit Price: 2,93000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 74
Unit Price: 3,04000 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,27073 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 2,36000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 81
Unit Price: 2,78000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 1,10100 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 705
Unit Price: 2,08000 €
Datasheet
47 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43041A4476M

DigiKey Part Number
B43041A4476M-ND
Manufacturer
Manufacturer Product Number
B43041A4476M
Description
CAP ALUM 47UF 20% 350V RADIAL TH
Customer Reference
Detailed Description
47 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
145 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
290 mA @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
350 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
450BXW47MEFR16X25Rubycon6151189-3196-ND2,92000 €Upgrade
EGXF401ELL470ML25SChemi-Con1.004565-4612-ND3,14000 €Upgrade
MAL215256479E3Vishay Beyschlag/Draloric/BC Components0MAL215256479E3-ND1,82529 €Upgrade
MAL215266479E3Vishay Beyschlag/Draloric/BC Components0MAL215266479E3-ND4,24000 €Upgrade
UCS2G470MHDNichicon0493-5877-ND2,21000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes