Direct
Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 82.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 165 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKXG351ELL220MK20S | Chemi-Con | 19 | 565-1451-ND | 1,59000 € | Direct |
| UCS2V220MHD | Nichicon | 246 | 493-5881-ND | 1,22000 € | Direct |
| UCY2V220MHD3 | Nichicon | 0 | UCY2V220MHD3-ND | 0,38262 € | Direct |
| 450BXW22MEFR12.5X20 | Rubycon | 12.981 | 1189-2936-ND | 1,53000 € | Upgrade |
| UCS2G220MHD | Nichicon | 16.057 | 493-5875-ND | 1,27000 € | Upgrade |













