MAL214262295E3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 409
Unit Price: 1,19000 €
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 0,37031 €
Datasheet

Upgrade


Rubycon
In Stock: 21.648
Unit Price: 1,50000 €
Datasheet

Upgrade


Nichicon
In Stock: 8.249
Unit Price: 1,24000 €
Datasheet
22 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214262295E3

DigiKey Part Number
MAL214262295E3-ND
Manufacturer
Manufacturer Product Number
MAL214262295E3
Description
CAP ALUM 22UF 20% 350V RADIAL TH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2500 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
210 mA @ 100 Hz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.4000,56109 €1.346,62 €
Unit Price without VAT:0,56109 €
Unit Price with VAT:0,66770 €