Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade



350PX22MEFCG412.5X20 | |
|---|---|
DigiKey Part Number | 1189-1617-2-ND - Tape & Reel (TR) 1189-1617-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350PX22MEFCG412.5X20 |
Description | CAP ALUM 22UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 350PX22MEFCG412.5X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 175 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ High Frequency 262.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400PX22MEFCG412.5X20 | Rubycon | 806 | 1189-3758-1-ND | 1,29000 € | Direct |
| EKXG351ETE220MK20S | Chemi-Con | 0 | EKXG351ETE220MK20S-ND | 0,00000 € | Direct |
| UCY2V220MHD3TO | Nichicon | 913 | 493-4835-1-ND | 1,49000 € | Direct |
| EKXG401ETD220MK20S | Chemi-Con | 1.000 | 565-4867-1-ND | 0,45896 € | Upgrade |
| UAS2G220MHD1TO | Nichicon | 0 | UAS2G220MHD1TO-ND | 0,68514 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,78100 € | 7,81 € |
| 50 | 0,59900 € | 29,95 € |
| 100 | 0,54150 € | 54,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,44244 € | 221,22 € |
| 1.000 | 0,41122 € | 411,22 € |
| 1.500 | 0,39547 € | 593,20 € |
| 2.500 | 0,37791 € | 944,78 € |
| 3.500 | 0,36759 € | 1.286,56 € |
| 5.000 | 0,35762 € | 1.788,10 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |






