



UCS2G220MHD1TO | |
|---|---|
DigiKey Part Number | 493-13289-1-ND - Cut Tape (CT) 493-13289-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCS2G220MHD1TO |
Description | CAP ALUM 22UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2G220MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 380 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 760 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,01000 € | 10,10 € |
| 50 | 0,78420 € | 39,21 € |
| 100 | 0,71300 € | 71,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,59028 € | 295,14 € |
| 1.000 | 0,55164 € | 551,64 € |
| 1.500 | 0,53215 € | 798,23 € |
| 2.500 | 0,51041 € | 1.276,03 € |
| 3.500 | 0,49764 € | 1.741,74 € |
| 5.000 | 0,48530 € | 2.426,50 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

