B43041A1476M is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,83215 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 1.475
Unit Price: 2,29000 €
Datasheet

Upgrade


Nichicon
In Stock: 379
Unit Price: 1,06000 €
Datasheet

Upgrade


Nichicon
In Stock: 3.545
Unit Price: 1,23000 €
Datasheet

Upgrade


Nichicon
In Stock: 752
Unit Price: 1,08000 €
Datasheet

Upgrade


Nichicon
In Stock: 1.182
Unit Price: 1,19000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,36774 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 989
Unit Price: 1,19000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 43
Unit Price: 0,99000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 249
Unit Price: 1,74000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1.462
Unit Price: 2,00000 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,54576 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 171
Unit Price: 0,78000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 332
Unit Price: 0,94000 €
Datasheet
47 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43041A1476M

DigiKey Part Number
B43041A1476M-ND
Manufacturer
Manufacturer Product Number
B43041A1476M
Description
CAP ALUM 47UF 20% 160V RADIAL TH
Customer Reference
Detailed Description
47 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
100 mA @ 120 Hz
Ripple Current @ High Frequency
200 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes