
250PX47MEFCG412.5X20 | |
|---|---|
DigiKey Part Number | 1189-250PX47MEFCG412.5X20CT-ND - Cut Tape (CT) 1189-250PX47MEFCG412.5X20TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 250PX47MEFCG412.5X20 |
Description | CAP ALUM 47UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 250PX47MEFCG412.5X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 190 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 285 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,76300 € | 7,63 € |
| 50 | 0,58520 € | 29,26 € |
| 100 | 0,52890 € | 52,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,43186 € | 215,93 € |
| 1.000 | 0,40131 € | 401,31 € |
| 1.500 | 0,38587 € | 578,80 € |
| 2.500 | 0,36868 € | 921,70 € |
| 3.500 | 0,35857 € | 1.254,99 € |
| 5.000 | 0,34880 € | 1.744,00 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |

