Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.09 A @ 120 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.000" Dia (25.40mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41252B7478M000 | TDK | 0 | 495-6178-ND | 0,00000 € | Parametric Equivalent |
| LGY1V472MELA25 | Nichicon | 477 | 493-8628-ND | 3,27000 € | Direct |
| 35MXC4700MEFCSN25X25 | Rubycon | 0 | 1189-35MXC4700MEFCSN25X25-ND | 1,33870 € | Parametric Equivalent |
| 35MXG4700MEFCSN25X25 | Rubycon | 276 | 1189-2850-ND | 3,50000 € | Parametric Equivalent |
| 381LX472M035J012 | Cornell Dubilier Knowles | 4.189 | 338-2554-ND | 4,23000 € | Parametric Equivalent |








